+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9431

Screw; UNC 4-40; UNC4-40x19.05; Head: cheese head; slotted

Manufacturer: KEYSTONE

Manufacturer part number:
9431
TME Symbol:
KEYS9431

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
19.05mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Head height
1.63mm
Head diameter
5.82mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9431
0 in TME stock
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.