+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9448

Screw; UNC 8-32; UNC8-32x25.4; Head: cheese head; slotted

Manufacturer: KEYSTONE

Manufacturer part number:
9448
TME Symbol:
KEYS9448

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
25.4mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Head height
2.54mm
Head diameter
8.51mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9448
0 in TME stock
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 500)