+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

949

Connector: RJ45; socket; PIN: 8; unshielded; 8p8c; on PCBs; THT


Manufacturer: KEYSTONE

Manufacturer part number:
949
TME Symbol:
KEYS949

Specification

Manufacturer
KEYSTONE
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
straight
Gross weight3.04 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors KEYSTONE,
*
949
2440 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 80 pcs - 0.77 USDGross price for quantities from 80 pcs - 0.77 USD
Net price for quantities from 160 pcs - 0.71 USDGross price for quantities from 160 pcs - 0.71 USD
Net price for quantities from 240 pcs - 0.66 USDGross price for quantities from 240 pcs - 0.66 USD
Net price for quantities from 400 pcs - 0.59 USDGross price for quantities from 400 pcs - 0.59 USD
Net price for quantities from 800 pcs - 0.57 USDGross price for quantities from 800 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs