+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95

Holder; 6F22,6LR61; Batt.no: 1; rivet,screw; straight; aluminium

Manufacturer: KEYSTONE

Manufacturer part number:
95
TME Symbol:
KEYS95

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
6F22, 6LR61
Number of batteries
1
Mounting
rivet, screw
Leads
straight
Material
aluminium
Gross weight0.87 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
95
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.