+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9578

Screw; 8x9.53; Head: cheese head; slotted; steel; zinc

Manufacturer: KEYSTONE

Manufacturer part number:
9578
TME Symbol:
KEYS9578

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
8
Length
9.53mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Gross weight0.07 g
Certificates
See other products in this category: Screws KEYSTONE,
*
9578
0 in TME stock
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.