+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

985

Connector: RJ45; socket; PIN: 8; 8p8c


Manufacturer: KEYSTONE

Manufacturer part number:
985
TME Symbol:
KEYS985

Specification

Manufacturer
KEYSTONE
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector pinout layout
8p8c
Gross weight13.47 g
Certificates
See other products in this category: RJ connectors KEYSTONE,
*
985
0 in TME stock
Net price for quantities from 100 pcs - 10.73 USDGross price for quantities from 100 pcs - 10.73 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.