+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9900

Screw; UNC 4-40; UNC4-40x6.4; 40; Head: cheese head; Phillips; PH1

Manufacturer: KEYSTONE

Manufacturer part number:
9900
TME Symbol:
KEYS9900

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Thread pitch
40
Length
6.4mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH1
Material
stainless steel
Head height
1.65mm
Head diameter
5.4mm
Kind of thread
inch
Gross weight0.45 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9900
8786 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcsBag = 6 000 pcsBag = 7 000 pcsBag = 8 000 pcsBag = 10 000 pcs