+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9903

Screw; UNC 6-32; UNC6-32x6.4; 32; Head: cheese head; Phillips; PH2

Manufacturer: KEYSTONE

Manufacturer part number:
9903
TME Symbol:
KEYS9903

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Thread pitch
32
Length
6.4mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
stainless steel
Head height
2.33mm
Head diameter
6.7mm
Kind of thread
inch
Gross weight0.722 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9903
700 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 4 000 pcsBag = 4 500 pcsBag = 5 000 pcs