+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9911

Screw; UNF 10-32; UNF10-32x19.1; Head: cheese head; Phillips; PH2


Manufacturer: KEYSTONE

Manufacturer part number:
9911
TME Symbol:
KEYS9911

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNF 10-32
Length
19.1mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
stainless steel
Head height
3.3mm
Head diameter
9.3mm
Kind of thread
inch
Gross weight3.21 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9911
200 in TME stock
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 500 pcs