+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KFB2ANA1BBB

Switch: push-button; Pos: 2; SPST; 6A/250VAC; 10A/28VDC; OFF-ON


Manufacturer: ZF

Manufacturer part number:
KFB2ANA1BBB
TME Symbol:
KFB2ANA1BBB

Specification

Manufacturer
ZF
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
10A / 28V DC
Switching method
OFF-ON
IP rating
IP65
Illumination
none
Leads
connectors
Electrical life
6000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø20.2mm
Actuator colour
black
Panel thickness
max. 2.5mm
Mounting
on panel
Manufacturer series
KF
Leads dimensions
4.75x0.8mm
Operating temperature
-25...85°C
Gross weight15 g
Certificates
See other products in this category: Standard Switches ZF,
See other products from this series.:
*
KFB2ANA1BBB
0 in TME stock
Net price for quantities from 2600 pcs - 2.15 USDGross price for quantities from 2600 pcs - 2.15 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 600.
Multiplicity: 200.