+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KFB3AEA2RBB

Switch: push-button; Pos: 2; DPST; 6A/250VAC; OFF-ON; IP65; red; 220V


Manufacturer: ZF

Manufacturer part number:
KFB3AEA2RBB
TME Symbol:
KFB3AEA2RBB

Specification

Manufacturer
ZF
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
AC contacts rating @R
6A / 250V AC
Switching method
OFF-ON
IP rating
IP65
Illumination
neon lamp
Backlight colour
red
Illumination voltage
220V
Leads
connectors
Electrical life
6000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø20.2mm
Actuator colour
red
Panel thickness
max. 2.5mm
Mounting
on panel
Manufacturer series
KF
Leads dimensions
4.75x0.8mm
Operating temperature
-25...85°C
Gross weight15 g
Certificates
See other products in this category: Standard Switches ZF,
See other products from this series.:
*
KFB3AEA2RBB
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 4.37 USDGross price for quantities from 200 pcs - 4.37 USD