+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KG-010

Hole and edge shield; polyetylene; L: 10m; natural; H: 5.2mm; W: 4mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
KG-010
TME Symbol:
KG-010

Specification

Manufacturer
FIX&FASTEN
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Height
5.2mm
Width
4mm
Panel thickness
max. 1.1mm
Version
incised
Dimensions
Gross weight132.9 g
Certificates
See other products in this category: Edge Protective Covers FIX&FASTEN,
*
KG-010
75 in TME stock
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 5 pcs - 10.32 USDGross price for quantities from 5 pcs - 10.32 USD
Net price for quantities from 25 pcs - 9.32 USDGross price for quantities from 25 pcs - 9.32 USD
Net price for quantities from 100 pcs - 8.59 USDGross price for quantities from 100 pcs - 8.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs