+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KG-020

Hole and edge shield; polyetylene; L: 10m; natural; H: 5.4mm; W: 5mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
KG-020
TME Symbol:
KG-020

Specification

Manufacturer
FIX&FASTEN
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Height
5.4mm
Width
5mm
Panel thickness
1.8...2.2mm
Version
incised
Dimensions
Gross weight161.3 g
Certificates
See other products in this category: Edge Protective Covers FIX&FASTEN,
*
KG-020
0 in TME stock
Net price for quantities from 1 pcs - 14.94 USDGross price for quantities from 1 pcs - 14.94 USD
Net price for quantities from 5 pcs - 12.63 USDGross price for quantities from 5 pcs - 12.63 USD
Net price for quantities from 25 pcs - 10.73 USDGross price for quantities from 25 pcs - 10.73 USD
Net price for quantities from 100 pcs - 9.78 USDGross price for quantities from 100 pcs - 9.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs