+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KG-024

Hole and edge shield; polyetylene; L: 10m; natural; H: 5.7mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
KG-024
TME Symbol:
KG-024

Specification

Manufacturer
FIX&FASTEN
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Height
5.7mm
Width
5.4mm
Panel thickness
2.25...2.6mm
Version
incised
Dimensions
Gross weight176.3 g
Certificates
See other products in this category: Edge Protective Covers FIX&FASTEN,
*
KG-024
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
Net price for quantities from 5 pcs - 15.17 USDGross price for quantities from 5 pcs - 15.17 USD
Net price for quantities from 25 pcs - 11.90 USDGross price for quantities from 25 pcs - 11.90 USD
Net price for quantities from 100 pcs - 10.99 USDGross price for quantities from 100 pcs - 10.99 USD
Packaging method by the manufacturer:Bag = 1 pcs