+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KG-030

Hole and edge shield; polyetylene; L: 10m; natural; H: 6.1mm; W: 6mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
KG-030
TME Symbol:
KG-030

Specification

Manufacturer
FIX&FASTEN
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Height
6.1mm
Width
6mm
Panel thickness
2.85...3mm
Version
incised
Dimensions
Gross weight204.6 g
Certificates
See other products in this category: Edge Protective Covers FIX&FASTEN,
*
KG-030
0 in TME stock
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 5 pcs - 19.45 USDGross price for quantities from 5 pcs - 19.45 USD
Net price for quantities from 25 pcs - 15.49 USDGross price for quantities from 25 pcs - 15.49 USD
Net price for quantities from 100 pcs - 12.28 USDGross price for quantities from 100 pcs - 12.28 USD
No. of pieces (Multiplicity: 1)