+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KG-040

Hole and edge shield; polyetylene; L: 10m; natural; H: 6.5mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
KG-040
TME Symbol:
KG-040

Specification

Manufacturer
FIX&FASTEN
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Height
6.5mm
Width
6.3mm
Panel thickness
3.85...4.25mm
Version
incised
Dimensions
Gross weight226 g
Certificates
See other products in this category: Edge Protective Covers FIX&FASTEN,
*
KG-040
0 in TME stock
Net price for quantities from 1 pcs - 24.25 USDGross price for quantities from 1 pcs - 24.25 USD
Net price for quantities from 5 pcs - 19.25 USDGross price for quantities from 5 pcs - 19.25 USD
Net price for quantities from 25 pcs - 14.64 USDGross price for quantities from 25 pcs - 14.64 USD
Net price for quantities from 100 pcs - 12.52 USDGross price for quantities from 100 pcs - 12.52 USD
No. of pieces (Multiplicity: 1)