+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KGLM-02

Bearing: slide; spherical; Øout: 8mm; Øint: 2mm; iglidur® W300; 32°


Manufacturer: IGUS

Manufacturer part number:
KGLM-02
TME Symbol:
KGLM-02

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
8mm
Internal diameter
2mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
4mm
Enclosure material
igumid G
Static load
60...300N
Swing angle
32°
Gross weight0.185 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
KGLM-02
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD