+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KGLM-03

Bearing: slide; spherical; Øout: 10mm; Øint: 3mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
KGLM-03
TME Symbol:
KGLM-03

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
10mm
Internal diameter
3mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
6mm
Enclosure material
igumid G
Static load
200...550N
Swing angle
32°
Gross weight0.457 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
KGLM-03
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs