+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KGLM-05

Bearing: slide; spherical; Øout: 13mm; Øint: 5mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
KGLM-05
TME Symbol:
KGLM-05

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
13mm
Internal diameter
5mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
8mm
Enclosure material
igumid G
Static load
500...1300N
Swing angle
30°
Gross weight0.961 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
KGLM-05
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Packaging method by the manufacturer:Bag = 25 pcs