+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KGLM-20

Bearing: spherical; Øout: 40mm; Øint: 20mm; iglidur® W300; -30÷80°C

Manufacturer: IGUS

Manufacturer part number:
KGLM-20
TME Symbol:
KGLM-20

Specification

Manufacturer
IGUS
Type of bearing
spherical
Outside diameter
40mm
Internal diameter
20mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
25mm
Enclosure material
igumid G
Static load
5000...10000N
Swing angle
23°
Gross weight24.4 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
KGLM-20
0 in TME stock
Net price for quantities from 1 pcs - 13.07 USDGross price for quantities from 1 pcs - 13.07 USD
Net price for quantities from 10 pcs - 10.46 USDGross price for quantities from 10 pcs - 10.46 USD
Net price for quantities from 25 pcs - 9.80 USDGross price for quantities from 25 pcs - 9.80 USD
No. of pieces (Multiplicity: 1)