+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1783821

Connector: plug-in; female; COMBICON L; PIN: 13; for cable; plastic

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1783821

Alternative designations: KGS-MSTB 2,5/13

TME Symbol:
KGS-MSTB2.5/13

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
plug-in
Kind of connector
female
Manufacturer series
COMBICON L
Number of pins
13
Mechanical mounting
for cable
Flammability rating
UL94HB
Body material
plastic
Length
47.5mm
Width
19.8mm
Gross weight20.83 g
Certificates
EAN code4017918042004
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1783821
0 in TME stock
Net price for quantities from 10 pcs - 6.93 USDGross price for quantities from 10 pcs - 6.93 USD
Net price for quantities from 20 pcs - 6.16 USDGross price for quantities from 20 pcs - 6.16 USD
Net price for quantities from 40 pcs - 5.39 USDGross price for quantities from 40 pcs - 5.39 USD
No. of pieces (Multiplicity: 10)