+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1724000000

Connector: HDC; male + female; PIN: 6; 35A; 400V; 6+PE; size 6; PG21


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1724000000

Alternative designations: HDC-KIT-HSB 06.500

TME Symbol:
KIT-HSB06.500

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
male + female
Number of pins
6
Current rating
35A
Rated voltage
0.4kV
Connector pinout layout
6+PE
Case
size 6
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
with cable gland
Spatial orientation
angled
Gland thread
PG21
Wire cross-section
0.5...6mm2
Insert mounting
77.5x27mm
Enclosure material
metal
Kit contents
  • complete set
  • plug + socket
Gross weight647.7 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1724000000
1 in TME stock
Net price for quantities from 1 pcs - 114.55 USDGross price for quantities from 1 pcs - 114.55 USD
Net price for quantities from 3 pcs - 107.39 USDGross price for quantities from 3 pcs - 107.39 USD
Net price for quantities from 5 pcs - 100.23 USDGross price for quantities from 5 pcs - 100.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.