+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KJF-3.33/440

Capacitor: polypropylene; one phase; Q@50Hz: 3.33kVAR; 440VAC

Manufacturer: SR PASSIVES

Manufacturer part number: -
TME Symbol:
KJF-3.33/440

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitor application
power factor correction
Reactive power
3.33kVAR
Operating voltage
440V AC
Operating current
7.6A
Body dimensions
Ø60x110mm
Capacitance
54.8µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
connectors
Leads dimensions
6.3mm
Diameter
60mm
Height
110mm
Operating temperature
-25...55°C
Capacitors features
  • discharge resistors included
  • overpressure protection system
Gross weight340.9 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors SR PASSIVES,
*
KJF-3.33/440
0 in TME stock
Net price for quantities from 1 pcs - 23.60 USDGross price for quantities from 1 pcs - 23.60 USD
Net price for quantities from 5 pcs - 19.40 USDGross price for quantities from 5 pcs - 19.40 USD
Net price for quantities from 20 pcs - 18.31 USDGross price for quantities from 20 pcs - 18.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.