+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-105/25/SW

Heatsink: extruded; U; TO220; black; L: 25mm; W: 14mm; H: 15mm; 22°C/W


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-105/25/SW
TME Symbol:
KL-105/25/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
25mm
Width
14mm
Height
15mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
22°C/W
Gross weight3.8 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-105/25/SW
327 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.