+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-105/29/SN

Heatsink: extruded; U; TO220; natural; L: 29mm; aluminium; 20.2°C/W

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-105/29/SN
TME Symbol:
KL-105/29/SN

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
natural
Length
29mm
Material
aluminium
Material finishing
tin plated
Thermal resistance @200 LFM
20.2°C/W
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-105/29/SN
0 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 250 pcs - 2.33 USDGross price for quantities from 250 pcs - 2.33 USD
Net price for quantities from 500 pcs - 2.15 USDGross price for quantities from 500 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.