+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-109/25/SW

Heatsink: extruded; U; TO220; black; L: 25mm; W: 12mm; H: 15mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-109/25/SW
TME Symbol:
KL-109/25/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
25mm
Width
12mm
Height
15mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
25.5°C/W
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-109/25/SW
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 250 pcs - 1.60 USDGross price for quantities from 250 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.