+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-110/19/SW/HM

Heatsink: extruded; U; TO220; black; L: 19mm; W: 14.5mm; H: 12.7mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-110/19/SW/HM
TME Symbol:
KL-110/19/SW/HM

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
19mm
Width
14.5mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
21°C/W
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-110/19/SW/HM
0 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 100 pcs - 5.12 USDGross price for quantities from 100 pcs - 5.12 USD
Net price for quantities from 250 pcs - 4.80 USDGross price for quantities from 250 pcs - 4.80 USD
Net price for quantities from 500 pcs - 4.47 USDGross price for quantities from 500 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.