+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-112/25/A/SW

Heatsink: extruded; U; TO220; black; L: 25mm; W: 16mm; H: 11mm; 18°C/W


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-112/25/A/SW
TME Symbol:
KL-112/25/A/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
25mm
Width
16mm
Height
11mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
18°C/W
Gross weight3.37 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-112/25/A/SW
309 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs