+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-119/150/SW

Heatsink: extruded; grilled; black; L: 150mm; W: 41.6mm; H: 34mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-119/150/SW
TME Symbol:
KL-119/150/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.15m
Width
41.6mm
Height
34mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-119/150/SW
0 in TME stock
Net price for quantities from 1 pcs - 35.32 USDGross price for quantities from 1 pcs - 35.32 USD
Net price for quantities from 5 pcs - 31.78 USDGross price for quantities from 5 pcs - 31.78 USD
Net price for quantities from 10 pcs - 28.07 USDGross price for quantities from 10 pcs - 28.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.