+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-122/75/SW

Heatsink: extruded; grilled; black; L: 75mm; W: 164mm; H: 40mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-122/75/SW
TME Symbol:
KL-122/75/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
75mm
Width
164mm
Height
40mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-122/75/SW
0 in TME stock
Net price for quantities from 1 pcs - 60.80 USDGross price for quantities from 1 pcs - 60.80 USD
Net price for quantities from 5 pcs - 54.72 USDGross price for quantities from 5 pcs - 54.72 USD
Net price for quantities from 10 pcs - 48.64 USDGross price for quantities from 10 pcs - 48.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.