+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-133/75/3/SW

Heatsink: extruded; grilled; TO3; black; L: 75mm; W: 65mm; H: 26.8mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-133/75/3/SW
TME Symbol:
KL-133/75/3/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO3
Colour
black
Length
75mm
Width
65mm
Height
26.8mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-133/75/3/SW
0 in TME stock
Net price for quantities from 1 pcs - 16.41 USDGross price for quantities from 1 pcs - 16.41 USD
Net price for quantities from 5 pcs - 14.77 USDGross price for quantities from 5 pcs - 14.77 USD
Net price for quantities from 10 pcs - 13.14 USDGross price for quantities from 10 pcs - 13.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.