+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

KL-139/150/SW

Heatsink: extruded; grilled; black; L: 150mm; W: 190.5mm; H: 50mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-139/150/SW
TME Symbol:
KL-139/150/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.15m
Width
190.5mm
Height
50mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-139/150/SW
0 in TME stock
Net price for quantities from 1 pcs - 171.95 USDGross price for quantities from 1 pcs - 171.95 USD
Net price for quantities from 5 pcs - 154.76 USDGross price for quantities from 5 pcs - 154.76 USD
Net price for quantities from 10 pcs - 137.56 USDGross price for quantities from 10 pcs - 137.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.