+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-152/3/SW

Heatsink: extruded; U; TO3; black; L: 64mm; W: 64mm; H: 23mm; aluminium

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-152/3/SW
TME Symbol:
KL-152/3/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO3
Colour
black
Length
64mm
Width
64mm
Height
23mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
4.3°C/W
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-152/3/SW
0 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.35 USDGross price for quantities from 10 pcs - 11.35 USD
Net price for quantities from 50 pcs - 10.08 USDGross price for quantities from 50 pcs - 10.08 USD
Net price for quantities from 100 pcs - 9.45 USDGross price for quantities from 100 pcs - 9.45 USD
No. of pieces (Multiplicity: 1)