+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-165/SW

Heatsink: extruded; U; SOT32,SOT93,TO126,TO218,TO220,TO247,TOP3

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-165/SW
TME Symbol:
KL-165/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
SOT32, SOT93, TO126, TO218, TO220, TO247, TOP3
Colour
black
Length
30mm
Width
25.4mm
Height
7.9mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
18°C/W
Gross weight2.1 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-165/SW
305 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 250 pcs - 1.95 USDGross price for quantities from 250 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 250 pcs