+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-175/M

Heatsink: cast; grilled; TO3; natural; L: 40mm; W: 27mm; H: 12.7mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-175/M
TME Symbol:
KL-175/M

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
cast
Heatsink shape
grilled
Application
TO3
Colour
natural
Length
40mm
Width
27mm
Height
12.7mm
Material
AlSi 12 Cu3
Thermal resistance @200 LFM
14.7°C/W
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-175/M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 7.68 USDGross price for quantities from 50 pcs - 7.68 USD