+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-182/250/SW/L

Heatsink: extruded; grilled; black; L: 250mm; W: 240mm; H: 106mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-182/250/SW/L
TME Symbol:
KL-182/250/SW/L

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.25m
Width
240mm
Height
106mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-182/250/SW/L
0 in TME stock
Net price for quantities from 1 pcs - 705.26 USDGross price for quantities from 1 pcs - 705.26 USD
Net price for quantities from 5 pcs - 634.73 USDGross price for quantities from 5 pcs - 634.73 USD
Net price for quantities from 10 pcs - 564.20 USDGross price for quantities from 10 pcs - 564.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.