+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-201/1000/SW

Heatsink: extruded; grilled; black; L: 1000mm; W: 219mm; H: 15mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-201/1000/SW
TME Symbol:
KL-201/1000/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
1m
Width
219mm
Height
15mm
Material
aluminium
Material finishing
anodized
Gross weight4.2084 kg
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-201/1000/SW
0 in TME stock
Net price for quantities from 1 pcs - 254.39 USDGross price for quantities from 1 pcs - 254.39 USD
Net price for quantities from 5 pcs - 230.39 USDGross price for quantities from 5 pcs - 230.39 USD
Net price for quantities from 10 pcs - 204.80 USDGross price for quantities from 10 pcs - 204.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.