+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-202/1000/M

Heatsink: extruded; U; SOT93,TO218,TO220,TO247,TOP3; natural

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-202/1000/M
TME Symbol:
KL-202/1000/M

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
SOT93, TO218, TO220, TO247, TOP3
Colour
natural
Length
1m
Width
29.6mm
Height
32mm
Material
aluminium
Gross weight934.01 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-202/1000/M
1 in TME stock
Net price for quantities from 1 pcs - 20.60 USDGross price for quantities from 1 pcs - 20.60 USD
Net price for quantities from 5 pcs - 18.54 USDGross price for quantities from 5 pcs - 18.54 USD
Net price for quantities from 10 pcs - 16.49 USDGross price for quantities from 10 pcs - 16.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts