+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-202/75/SW

Heatsink: extruded; U; SOT93,TO218,TO220,TO247,TOP3; black

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-202/75/SW
TME Symbol:
KL-202/75/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
SOT93, TO218, TO220, TO247, TOP3
Colour
black
Length
75mm
Width
29.6mm
Height
32mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-202/75/SW
0 in TME stock
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
Net price for quantities from 5 pcs - 8.00 USDGross price for quantities from 5 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
No. of pieces (Multiplicity: 1)