+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-208/1000/M

Heatsink: extruded; U; TO220; natural; L: 1000mm; W: 54mm; H: 22.5mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-208/1000/M
TME Symbol:
KL-208/1000/M

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
natural
Length
1m
Width
54mm
Height
22.5mm
Material
aluminium
Gross weight1.1188 kg
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-208/1000/M
1 in TME stock
Net price for quantities from 1 pcs - 28.40 USDGross price for quantities from 1 pcs - 28.40 USD
Net price for quantities from 5 pcs - 25.57 USDGross price for quantities from 5 pcs - 25.57 USD
Net price for quantities from 10 pcs - 22.72 USDGross price for quantities from 10 pcs - 22.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts