+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-208/75/SW

Heatsink: extruded; U; TO220; black; L: 75mm; W: 54mm; H: 22.5mm

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-208/75/SW
TME Symbol:
KL-208/75/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
75mm
Width
54mm
Height
22.5mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.8°C/W
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-208/75/SW
0 in TME stock
Net price for quantities from 1 pcs - 16.56 USDGross price for quantities from 1 pcs - 16.56 USD
Net price for quantities from 10 pcs - 14.90 USDGross price for quantities from 10 pcs - 14.90 USD
Net price for quantities from 50 pcs - 13.25 USDGross price for quantities from 50 pcs - 13.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.