+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-233/75/SW

Heatsink: extruded; U; black; L: 75mm; W: 120mm; H: 50mm; aluminium

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-233/75/SW
TME Symbol:
KL-233/75/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Colour
black
Length
75mm
Width
120mm
Height
50mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-233/75/SW
0 in TME stock
Net price for quantities from 1 pcs - 40.78 USDGross price for quantities from 1 pcs - 40.78 USD
Net price for quantities from 5 pcs - 36.90 USDGross price for quantities from 5 pcs - 36.90 USD
Net price for quantities from 10 pcs - 32.62 USDGross price for quantities from 10 pcs - 32.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.