+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-235/1000/M

Heatsink: extruded; grilled; SOT32,TO126,TO220; natural; L: 1000mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-235/1000/M
TME Symbol:
KL-235/1000/M

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Application
SOT32, TO126, TO220
Colour
natural
Length
1m
Width
12mm
Height
6.5mm
Material
aluminium
Gross weight122.2 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-235/1000/M
3 in TME stock
Net price for quantities from 1 pcs - 34.25 USDGross price for quantities from 1 pcs - 34.25 USD
Net price for quantities from 5 pcs - 30.85 USDGross price for quantities from 5 pcs - 30.85 USD
Net price for quantities from 10 pcs - 28.50 USDGross price for quantities from 10 pcs - 28.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.