+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-276/1000/M

Heatsink: extruded; grilled; natural; L: 1000mm; W: 750mm; H: 84mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-276/1000/M
TME Symbol:
KL-276/1000/M

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
1m
Width
750mm
Height
84mm
Material
aluminium
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-276/1000/M
0 in TME stock
Net price for quantities from 1 pcs - 4 151.42 USDGross price for quantities from 1 pcs - 4 151.42 USD
Net price for quantities from 5 pcs - 3 736.28 USDGross price for quantities from 5 pcs - 3 736.28 USD
Net price for quantities from 10 pcs - 3 321.13 USDGross price for quantities from 10 pcs - 3 321.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.