+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-285/120/SW

Heatsink: extruded; Y; black; L: 120mm; W: 125mm; H: 135mm; aluminium


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-285/120/SW
TME Symbol:
KL-285/120/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
Y
Colour
black
Length
120mm
Width
125mm
Height
135mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-285/120/SW
0 in TME stock
Net price for quantities from 1 pcs - 262.87 USDGross price for quantities from 1 pcs - 262.87 USD
Net price for quantities from 5 pcs - 237.90 USDGross price for quantities from 5 pcs - 237.90 USD
Net price for quantities from 10 pcs - 210.30 USDGross price for quantities from 10 pcs - 210.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.