+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-290/1000/SW

Heatsink: extruded; grilled; black; L: 1000mm; W: 90mm; H: 5mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-290/1000/SW
TME Symbol:
KL-290/1000/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
1m
Width
90mm
Height
5mm
Material
aluminium
Material finishing
anodized
Gross weight795.3 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-290/1000/SW
3 in TME stock
Net price for quantities from 1 pcs - 106.75 USDGross price for quantities from 1 pcs - 106.75 USD
Net price for quantities from 5 pcs - 96.07 USDGross price for quantities from 5 pcs - 96.07 USD
Net price for quantities from 10 pcs - 85.40 USDGross price for quantities from 10 pcs - 85.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.