+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL-290/75/SW

Heatsink: extruded; grilled; black; L: 75mm; W: 90mm; H: 5mm; anodized


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-290/75/SW
TME Symbol:
KL-290/75/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
75mm
Width
90mm
Height
5mm
Material
aluminium
Material finishing
anodized
Gross weight59.22 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-290/75/SW
18 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 5 pcs - 8.54 USDGross price for quantities from 5 pcs - 8.54 USD
Net price for quantities from 10 pcs - 7.95 USDGross price for quantities from 10 pcs - 7.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.