+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL1404

Automation module: digital input; -25÷60°C; IP20; 24VDC; IN: 4

Manufacturer: Beckhoff Automation

Manufacturer part number:
KL1404
TME Symbol:
KL1404

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital input
Operating temperature
-25...60°C
IP rating
IP20
Number of inputs
4
Supply voltage
  • 24V DC
Gross weight54.51 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL1404
1 in TME stock
Net price for quantities from 1 pcs - 35.09 USDGross price for quantities from 1 pcs - 35.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.