+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL1418

Automation module: digital input; -25÷60°C; IP20; 24VDC; IN: 8

Manufacturer: Beckhoff Automation

Manufacturer part number:
KL1418
TME Symbol:
KL1418

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital input
Operating temperature
-25...60°C
IP rating
IP20
Number of inputs
8
Supply voltage
  • 24V DC
Gross weight55.43 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL1418
5 in TME stock
Net price for quantities from 1 pcs - 63.90 USDGross price for quantities from 1 pcs - 63.90 USD
No. of pieces (Multiplicity: 1)