+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL2032

Automation module: digital output; IP20; 24VDC; OUT: 2


Manufacturer: Beckhoff Automation

Manufacturer part number:
KL2032
TME Symbol:
KL2032

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital output
IP rating
IP20
Number of outputs
2
Supply voltage
  • 24V DC
Gross weight54.4 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL2032
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.31 USDGross price for quantities from 1 pcs - 34.31 USD